|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSH28181L000FEA
Manufacturer Part #:

WSH28181L000FEA

Manufacturer:

Description:
Current Sense Resistors .001ohms 5watts 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Current Sense Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.001 Ohms
Tolerance: 1 %
Technology: Metal Element
Case Code - in: 2818
Power Rating: 5 W
Termination: -
Case Code - mm: 7146
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 65 C to + 170 C
Series: WSH2818
Height: .813 mm
Length: 7.1 mm
Package / Case: 2818 (7146 metric)
Packaging: Reel
Product: Metal Element Current Sensing Resistors
Termination Style: SMD/SMT
Type: Power Metal Strip Resistors High Power Low Value Surface Mount
Width: 4.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST-LINK/V2 Programmers - Processor Based 87
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,518
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,727,508
SN74AVC2T245RSWR Translation - Voltage Levels 21,580
131-3711-201 RF Connectors / Coaxial Connectors 2,870
501190-3027 Headers & Wire Housings 2,379
LMV331M5/NOPB Analog Comparators 5,845
ECS-.327-12.5-34S-TR Crystals 854
NC7SP125P5X Buffers & Line Drivers 3,910
NTHS0805N02N6801HE NTC Thermistors 1,550
Real Time Availability
Stock:
5,805 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.67
50:
$2.51
100:
$1.89
500:
$1.57
$1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
$1.22
$1.17
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 158262220 161872670 129527177 130729241 165631441 188616614 199769614 148288939 179456596 109729709 131469449 161858062