Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSC45275R000FEA
Manufacturer Part #:

WSC45275R000FEA

Manufacturer:

Description:
Wirewound Resistors 2watts 5ohms 1%
Mouser Online Catalog Page 904, Mouser Online Catalog
PDF Page 904, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 5 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Case Code - in: 4527
Case Code - mm: 11570
Operating Temperature Range: - 65 C to + 275 C
Case Diameter: -
Case Height: 2.54 mm
Case Length: 11.5 mm
Case Width: 7 mm
Package / Case: 4527 (11570 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
20-101-1305 System-On-Modules - SOM 1,526
CKG57NX7S2A226M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,001
EEV-FK1H102M Aluminum Electrolytic Capacitors - SMD 10,885
DFLS1100-7 Schottky Diodes & Rectifiers 42,562
SMD030F-2 Resettable Fuses - PPTC 12,624
RK73H1JTTD1001F Thick Film Resistors - SMD 1,144,031
C4532X7R2A105M230KA Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,304
VDRS05A030BSE Varistors 547
4608X-102-681LF Resistor Networks & Arrays 1,444
WSC452710R00FEA Wirewound Resistors - SMD 39
Real Time Availability
Stock:
1,816 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.37
  10: $1.23
  100: $0.98
  300: $0.79
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
  1,200: $0.494
  2,400: $0.484
  4,800: $0.478
  9,600: $0.465
  19,200: $0.456
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160447641 165916396 188138224 116245381 148288939 129527177 131469449 161858062 199769614