|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC45272R000FEA
Manufacturer Part #:

WSC45272R000FEA

Manufacturer:

Description:
Wirewound Resistors 2watts 2ohms 1%
Mouser Online Catalog Page 883, Mouser Online Catalog
PDF Page 883, PDF Catalog Page
WSC45272R000FEA Datasheet WSC45272R000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 2 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Case Code - in: 4527
Case Code - mm: 11570
Operating Temperature Range: - 65 C to + 275 C
Diameter: -
Height: 2.54 mm
Length: 11.5 mm
Package / Case: 4527 (11570 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 1200
Type: Wirewound Resistors, Precision Power, Surface Mount
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW06031K00FKEA Thick Film Resistors - SMD 651,482
ADP3330ARTZ-5-RL7 Linear Voltage Regulators 4,123
ERJ-6ENF1002V Thick Film Resistors - SMD 321,660
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 85,538
MAX197ACWI+ Analog to Digital Converters - ADC 65
WSC452710R00FEA Wirewound Resistors - SMD 8,650
CG0603MLC-05E Varistors 32,515
CY74FCT2245TQCT Bus Transceivers 1,657
CNY17F-3S Transistor Output Optocouplers 3,198
ERJ-6ENF5621V Thick Film Resistors - SMD 51,031
Real Time Availability
Stock:
196 Can Ship Immediately

On Order:

Factory Lead-Time:
32 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.46
10:
$1.09
100:
$0.795
300:
$0.669
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.506
$0.494
$0.485
$0.474
$0.466
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160447641 165916396 188138224 116245381 129527177 148288939 131469449 161858062 199769614