|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC452720R00FEA
Manufacturer Part #:

WSC452720R00FEA

Manufacturer:

Description:
Wirewound Resistors 2watts 20ohms 1%
Mouser Online Catalog Page 883, Mouser Online Catalog
PDF Page 883, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 20 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Case Code - in: 4527
Case Code - mm: 11570
Operating Temperature Range: - 65 C to + 275 C
Case Diameter: -
Case Height: 2.54 mm
Case Length: 11.5 mm
Case Width: 7 mm
Package / Case: 4527 (11570 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GCM21BR71C475KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 125,958
FDN340P MOSFET 12,231
171813-1002 Headers & Wire Housings 3,917
5-146250-1 Headers & Wire Housings 39,169
BQ76925PWR Battery Management 2,293
SS14-E3/61T Schottky Diodes & Rectifiers 78,203
MAX4372TEUK+T Current Sense Amplifiers 2,198
WSC452710R00FEA Wirewound Resistors - SMD 2,521
CMS04(TE12L,Q,M) Schottky Diodes & Rectifiers 14,418
171813-1004 Headers & Wire Housings 1,116
Real Time Availability
Stock:
1,227 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.46
10:
$1.09
100:
$0.795
300:
$0.669
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.506
$0.494
$0.485
$0.474
$0.466
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160447641 165916396 188138224 116245381 129527177 199769614 131469449 161858062 148288939