|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC4527-1-E3
Manufacturer Part #:

WSC45271R000FEB

Manufacturer:

Description:
Wirewound Resistors 2watts 1ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 1 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Case Code - in: 4527
Case Code - mm: 11570
Operating Temperature Range: - 65 C to + 275 C
Diameter: -
Height: 2.54 mm
Length: 11.5 mm
Package / Case: 4527 (11570 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 1000
Type: Wirewound Resistors, Precision Power, Surface Mount
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS28CM00R-A00+T Security ICs / Authentication ICs 11,453
C1210C226M3RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,773
CKG57NX7S2A226M500JJ Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,195
C2220C226M5R2CT500 Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,636
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 64,357
P6SMB220A TVS Diodes - Transient Voltage Suppressors 4,647
MCP73833-AMI/UN Battery Management 4,384
TAJD476K016RNJ Tantalum Capacitors - Solid SMD 10,170
ADM3251EARWZ Digital Isolators 1,060
MF-NSMF020-2 Resettable Fuses - PPTC 19,519
Real Time Availability
Stock:
1,897 Can Ship Immediately

On Order:
0

Factory Lead-Time:
42 Weeks

Quantities greater than 1897 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.57
100:
$2.09
500:
$1.89
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.02
$0.93
$0.87
$0.816
$0.78
$0.75
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160447641 165916396 188138224 116245381 129527177 131469449 148288939 161858062 199769614