|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC4527100R0FEA
Manufacturer Part #:

WSC4527100R0FEA

Manufacturer:

Description:
Wirewound Resistors 2watts 100ohms 1%
Mouser Online Catalog Page 883, Mouser Online Catalog
PDF Page 883, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 100 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Case Code - in: 4527
Case Code - mm: 11570
Operating Temperature Range: - 65 C to + 275 C
Diameter: -
Height: 2.54 mm
Length: 11.5 mm
Package / Case: 4527 (11570 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Width: 7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADL5304ACPZ-R7 Logarithmic Amplifiers 1,153
ISO1050DUBR Digital Isolators 11,900
MAX3430ESA+ RS-485 Interface IC 2,519
GRM31CR61E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 172,984
108-0303-001 Test Plugs & Test Jacks 30,368
CM200C-32.768KDZB-UT Crystals 59,662
08053C225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,920
AD7656BSTZ-1 Analog to Digital Converters - ADC 363
SN65HVD33MDREP RS-422/RS-485 Interface IC 2,348
WSC452747R00FEB Wirewound Resistors - SMD 318
Real Time Availability
Stock:
1,478 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.91
10:
$1.48
100:
$1.11
300:
$0.924
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1200
To purchase full reel, order in multiples of 1200:
$0.728
$0.714
$0.706
$0.686
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160447641 165916396 188138224 116245381 129527177 148288939 161858062 199769614 131469449