Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSC251550R00FEA
Manufacturer Part #:

WSC251550R00FEA

Manufacturer:

Description:
Wirewound Resistors 1watt 50ohms 1%
Mouser Online Catalog Page 904, Mouser Online Catalog
PDF Page 904, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 50 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Case Code - in: 2515
Case Code - mm: 6438
Operating Temperature Range: - 65 C to + 275 C
Case Diameter: -
Case Height: 1.14 mm
Case Length: 6.4 mm
Case Width: 3.8 mm
Package / Case: 2515 (6438 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
14110213001000 Pluggable Terminal Blocks 416
14110313002000 Pluggable Terminal Blocks 515
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,601
1825-0 Test Plugs & Test Jacks 8,233
G6D-1A-ASI-DC5 General Purpose Relays 2,645
DS24B33S+T&R EEPROM 7,468
BSS87,115 MOSFET 4,715
1008CS-272XJLB Fixed Inductors 545
1008CS-332XJLB Fixed Inductors 448
4860 Standoffs & Spacers 278
Real Time Availability
Stock:
709 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.77
  25: $1.76
  50: $1.52
  100: $1.23
  500: $1.13
  1,000: $0.931
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.637
  4,000: $0.625
  8,000: $0.588
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


160447641 165916396 188138224 116245381 131469449 148288939 161858062 129527177 199769614