Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-WSC2515422R0FEA
Manufacturer Part #:

WSC2515422R0FEA

Manufacturer:

Description:
Wirewound Resistors 422ohms 1watt 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 422 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Case Code - in: 2515
Case Code - mm: 6438
Operating Temperature Range: - 65 C to + 275 C
Case Diameter: -
Case Height: 1.14 mm
Case Length: 6.4 mm
Case Width: 3.8 mm
Package / Case: 2515 (6438 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
THJA335K016RJN Tantalum Capacitors - Solid SMD 9,159
CRCW06031K00FKEA Thick Film Resistors - SMD 790,706
CRCW0603100KFKEA Thick Film Resistors - SMD 624,930
CRCW060310K0FKEA Thick Film Resistors - SMD 1,353,808
TNPW060349K9BEEA Thin Film Resistors - SMD 14,531
TNPW06034K99BEEA Thin Film Resistors - SMD 12,574
CY2305SXC-1 Phase Locked Loops - PLL 3,448
SI7956DP-T1-GE3 MOSFET 2,850
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,483,413
C1206C224K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,759
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
  2,000: $3.22
  4,000: $0.985
  8,000: $0.96
  20,000: Quote
 

To add to a project, please Log In.


160447641 165916396 188138224 116245381 129527177 199769614 131469449 161858062 148288939