|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC25151K000FEA
Manufacturer Part #:

WSC25151K000FEA

Manufacturer:

Description:
Wirewound Resistors 1watt 1Kohms 1%
Mouser Online Catalog Page 883, Mouser Online Catalog
PDF Page 883, PDF Catalog Page
WSC25151K000FEA Datasheet WSC25151K000FEA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 1 kOhms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Case Code - in: 2515
Case Code - mm: 6438
Operating Temperature Range: - 65 C to + 275 C
Diameter: -
Height: 1.14 mm
Length: 6.4 mm
Package / Case: 2515 (6438 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Width: 3.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3M0065090J MOSFET 765
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
C016 20G003 100 12 Circular DIN Connectors 1,657
AD620BRZ Instrumentation Amplifiers 1,761
G6RN-1-DC5 General Purpose Relays 13,438
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,350
C016 30G006 100 12 Circular DIN Connectors 942
WSC25152K000FEA Wirewound Resistors - SMD 2,627
WSC0002R5000FEK Wirewound Resistors - SMD 118
Real Time Availability
Stock:
4,268 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.94
25:
$1.80
50:
$1.69
100:
$1.27
500:
$1.06
$0.916
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.816
$0.807
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160447641 165916396 188138224 116245381 129527177 199769614 131469449 148288939 161858062