|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC0001R1000FEA
Manufacturer Part #:

WSC0001R1000FEA

Manufacturer:

Description:
Wirewound Resistors .1ohms 1watt 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.1 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 2515
Case Code - mm: 6438
Operating Temperature Range: - 65 C to + 275 C
Diameter: -
Height: 1.14 mm
Length: 6.4 mm
Package / Case: 2515 (6438 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 2000
Type: Wirewound Resistors, Precision Power, Surface Mount
Width: 3.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A81-C90X Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 4,769
BYG23M-E3/TR3 Rectifiers 3,535
TQP3M9036 RF Amplifier 3,694
39-00-0221 Headers & Wire Housings 6,000
FDMS7650DC MOSFET 2,683
1.5SMC400A-E3/57T TVS Diodes - Transient Voltage Suppressors 2,807
LM339ADR Analog Comparators 11,121
DNF18-111-M Terminals 945
Real Time Availability
Stock:
881 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.01
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$2.01
$0.79
$0.769
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

171199229 160447641 165916396 188138224 116245381 129527177 148288939 199769614 131469449 161858062