|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-WSC0001100R0FEB
Manufacturer Part #:

WSC0001100R0FEB

Manufacturer:

Description:
Wirewound Resistors 100ohms 1watt 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 100 Ohms
Power Rating: 1 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Case Code - in: 2515
Case Code - mm: 6438
Operating Temperature Range: - 65 C to + 275 C
Diameter: -
Height: 1.14 mm
Length: 6.4 mm
Package / Case: 2515 (6438 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: WSC, WSN
Factory Pack Quantity: 1000
Type: Wirewound Resistors, Precision Power, Surface Mount
Width: 3.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AT90CAN128-16AU 8-bit Microcontrollers - MCU 2,226
C8051F041-GQ 8-bit Microcontrollers - MCU 2,214
2N2222A Bipolar Transistors - BJT 16,327
DS1822+ Board Mount Temperature Sensors 2,316
ABS07-32.768KHZ-T Crystals 39,379
FDC6331L Power Switch ICs - Power Distribution 789
F2807S-20-050-55 Flat Cables 330
ATF16V8B-15PU EEPLD - Electronically Erasable Programmable Logic Devices 3,056
SN74HC244PWR Buffers & Line Drivers 16,284
TPS78225DDCR LDO Voltage Regulators 5,253
Real Time Availability
Stock:
1,073 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.37
$0.73
$0.70
$0.61
$0.60
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

160447641 188138224 165916396 116245381 199769614 131469449 148288939 161858062 129527177