|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-TFPT1206L1001FM
Manufacturer Part #:

TFPT1206L1001FM

Manufacturer:

Description:
Thermistors - PTC PTC 1Kohms 1% Linear
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 1 kOhms
Tolerance: 1 %
Termination Style: SMD/SMT
Series: TFPT
Operating Temperature Range: - 55 C to + 150 C
Diameter: 1.6 mm
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1206
Packaging: Reel
Temperature Coefficient: 4110 PPM/K
Type: PTC
Voltage: 40 V
Width: 1.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SMLE13BC8TT86 Standard LEDs - SMD 11,777
FODM8801CV Transistor Output Optocouplers 2,940
LR03XWA/B2 Consumer Battery & Photo Battery 44,338
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 42,147
WCR1206-1K0FA Thick Film Resistors - SMD 53,479
MEA1D2412SC Isolated DC/DC Converters 93
CAL45TB331K Fixed Inductors 1,716
CR1206-FX-3000ELF Thick Film Resistors - SMD 19,631
350-00006 Standard LEDs - Through Hole 72
Real Time Availability
Stock:
4,653 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.90
25:
$0.826
100:
$0.806
500:
$0.714
$0.643
$0.571
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.446
$0.437
$0.428
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

148814175 178269993 129527177 124507305 135687899 139339470 160572861 185071782 156058099 161858062