|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

RS10 500 1%

Manufacturer:

Description:
Wirewound Resistors - Through Hole 10watts 500ohms 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 500 Ohms
Power Rating: 10 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 65 C to + 250 C
Diameter: 9.53 mm
Length: 47.5 mm
Lead Diameter: 1.02 mm
Packaging: Bulk
Product: Power Resistors Wirewound Silicone Coated
Series: RS
Type: Wire wound Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001