Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RS02BR1500FE70
Manufacturer Part #:

RS02BR1500FE70

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watts .15ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 mOhms
Tolerance: 1 %
Power Rating: 3 W
Temperature Coefficient: 90 PPM / C
Series: RS, NS
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 4.75 mm Dia. x 14.22 mm L
Packaging: Reel
Product: Power Resistors Wirewound Silicon Coated
Dielectric Strength: 1 kVAC
Lead Diameter: 0.81 mm
Factory Pack Quantity: 1000
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  50: $1.20
  100: $1.14
  500: $1.00
  1,000: $0.96
  2,000: $0.927
  5,000: $0.883
  10,000: $0.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSL25125L000FEA
Current Sense Resistors - SMD 1watt .005ohms 1%
Vishay/Dale
1: $1.42
MUSB-C111-30
USB Connectors USB PCB RECPT RA IP67 TYPE A DUAL
Amphenol Commercial Products
1: $9.34
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
FAN7346MX
LED Lighting Drivers 4Ch LED Curr Control IC for L ...
Fairchild Semiconductor
1: $2.80
22-03-2031
Headers & Wire Housings VERT PCB HDR 3P TIN PLATIN ...
Molex
1: $0.30
TL16C554IPN
UART Interface IC Qd UART w/16b FIFO
Texas Instruments
1: $14.95
TPS3808G18DBVR
Supervisory Circuits Programmable-Delay Supervisor ...
Texas Instruments
1: $1.65
STM32F100C4T6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.17
ECQ-U2A104ML
Film Capacitors .1uF 275V 20%
Panasonic Electronic Components
1: $0.47
SN74AVC4T774PWR
Translation - Voltage Levels 4B Dual-Sply Bus Xcei ...
Texas Instruments
1: $0.80
25J100E
Wirewound Resistors - Through Hole 5watt 100ohm 5%
Ohmite
1: $1.39
RS02B1K000FE70
Wirewound Resistors - Through Hole 3watts 1Kohms 1 ...
Vishay/Dale
1: $0.83
ERZ-V10D241
Varistors 240V 2500A ZNR SUR ABSORBER 10MM
Panasonic Electronic Components
1: $0.34
RS02B1R000FE70
Wirewound Resistors - Through Hole 3watts 1ohms 1%
Vishay/Dale
1: $0.83
RS02BR1000FE70
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $1.42
25J20KE
Wirewound Resistors - Through Hole 5watt 20K 5%
Ohmite
1: $3.13
271-3.24K-RC
Metal Film Resistors - Through Hole 3.24Kohms 1% 5 ...
Xicon
1: $0.13
LVR035L000FE70
Wirewound Resistors - Through Hole 3watts 0.005ohm ...
Vishay/Dale
1: $1.51
LVR03R0150FE70
Wirewound Resistors - Through Hole .015ohms 1% 3wa ...
Vishay/Dale
1: $1.24
RS607
Bridge Rectifiers 6A 1000V
Rectron
1: $1.74

162979560 148288939 116245381 165916396 154722612 148288939 160447641 131469449 131469449 134857715 131211785