Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RS02B30K00FE12
Manufacturer Part #:

RS02B30K00FE12

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watts 30Kohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 30 kOhms
Tolerance: 1 %
Power Rating: 3 W
Temperature Coefficient: 20 PPM / C
Series: RS, NS
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 4.75 mm Dia. x 14.22 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Dielectric Strength: 1 kVAC
Lead Diameter: 0.81 mm
Factory Pack Quantity: 100
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
44 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.80
  100: $3.22
  300: $2.63
  500: $2.34
  1,000: $2.11
  2,000: $1.87
  11,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5009AMM/NOPB
DC/DC Switching Converters 6-95V 150MA BUCK REG TI ...
Texas Instruments
1: $2.67
LMC6482AIN/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.87
LZ1-00U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $30.45
IR2110PBF
Power Driver ICs Hi&Lw Sd Drvr All HiVlt Pins 1 Sd
International Rectifier
1: $4.74
LM3488MMX/NOPB
DC/DC Switching Controllers
Texas Instruments
1: $2.06
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
RS02B10K00FE12
Wirewound Resistors - Through Hole 3watts 10Kohms ...
Vishay/Dale
1: $0.99
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
01220083Z
Fuse Clips ACS 3AG PC CLIP
Littelfuse
1: $0.50
AC05000005000JAC00
Wirewound Resistors - Through Hole 5watts 500ohms ...
Vishay/Draloric
1: $0.50
K101J15C0GH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.30
RS02B250R0FE12
Wirewound Resistors - Through Hole 3watts 250ohms ...
Vishay/Dale
1: $1.50
MC33153PG
Motor / Motion / Ignition Controllers & Drivers 1A ...
ON Semiconductor
1: $2.22
DME4W1K-F
Film Capacitors DME 400V1.0
Cornell Dubilier
1: $2.36
EEU-FM1A332
Aluminum Electrolytic Capacitors - Leaded 3300uF 1 ...
Panasonic Electronic Components
1: $0.65
LM393N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.42
2030
Cable Mounting & Accessories SB 375-4 BLK
Heyco
1: $0.13
281-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.13
17660 10 C3
AC Power Cords 18AWG SVT 6FT 7IN (2.0m) BLACK
Volex
1: $11.93

148288939 162979560 131469449 148288939 160447641 116245381 131469449 165916396 154722612 134857715 131211785