Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RS2B-16K
Manufacturer Part #:

RS02B16K00FB12

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watts 16Kohms 1%
Silverlight Page 818, Mouser Enhanced Catalog
PDF Page 818, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: No
Resistance: 16 kOhms
Tolerance: 1 %
Power Rating: 3 W
Temperature Coefficient: 20 PPM / C
Series: RS, NS
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 4.75 mm Dia. x 14.22 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Dielectric Strength: 1 kVAC
Lead Diameter: 0.81 mm
Factory Pack Quantity: 100
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
97 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.86
  10: $2.32
  25: $2.20
  50: $2.15
  100: $2.04
  200: $1.79
  500: $1.72
  1,000: $1.65
  2,000: $1.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EZP-E80206MTA
Film Capacitors 800volts 20uF 10% EZP-E DC Link 4p ...
Panasonic Electronic Components
1: $11.74
EZP-E80406MTA
Film Capacitors 800volts 40uF 10% EZP-E DC Link 4p ...
Panasonic Electronic Components
1: $15.95
UVZ2W100MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.87
G6DS-1A-H-DC12
General Purpose Relays SPST-NO 5A 12VDC Hi-Sensiti ...
Omron Electronics
1: $6.76
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
AC05000005000JAC00
Wirewound Resistors - Through Hole 5watts 500ohms ...
Vishay/Draloric
1: $0.53
K101J15C0GH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 100pF ...
Vishay/BC Components
1: $0.30
273-360K-RC
Metal Film Resistors - Through Hole 360Kohms 1% 50 ...
Xicon
1: $0.14
281-470-RC
Metal Oxide Resistors 470ohms 5% Tol
Xicon
1: $0.13
UVZ2V100MPD
Aluminum Electrolytic Capacitors - Leaded 350volts ...
Nichicon
1: $0.46
CD19FD511JO3-F
Mica Capacitors MICA 510PF 500V 5%
Cornell Dubilier
1: $1.70
REA220M2VBK-1325P
Aluminum Electrolytic Capacitors - Leaded 350V 22u ...
Lelon
1: $0.56

131469449 131469449 165916396 154722612 134857715 131211785 116245381 148288939 162979560 160447641 148288939