Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RS005R5000FE12
Manufacturer Part #:

RS005R5000FE12

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watts .5ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 500 mOhms
Tolerance: 1 %
Power Rating: 5 W
Temperature Coefficient: 90 PPM / C
Series: RS, NS
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 7.92 mm Dia. x 22.23 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Dielectric Strength: 1 kVAC
Lead Diameter: 1.02 mm
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
128 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.21
  10: $1.88
  50: $1.51
  100: $1.38
  200: $1.30
  500: $1.21
  1,000: $1.15
  2,000: $1.09
  5,000: $1.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.82
HIH-5030-001
Board Mount Humidity Sensors 2.7 Vdc SMD HUMIDITY ...
Honeywell
1: $11.01
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
WSL25125L000FEA
Current Sense Resistors - SMD 1watt .005ohms 1%
Vishay/Dale
1: $1.87
47272-0001
HDMI, Displayport & DVI Connectors .5MM RA SMT RCP ...
Molex
1: $5.30
RECE-20279-001E-01
RF Connectors ONBRD IPEX MHF RECEPTACLE
Taoglas
1: $0.90
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
EMIF06-MSD02N16
ESD Suppressors 6-line Micro QFN Lvl 4 20pF 50MHz
STMicroelectronics
1: $2.61
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
USB1T1105AMHX
USB Interface IC USB Prph XCVR Vreg
Fairchild Semiconductor
1: $1.34
AI-4228-TWT-R
Audio Indicators & Alerts PZ 99dBA 2800Hz 12DC
PUI Audio
1: $3.26
95J2R0E
Wirewound Resistors - Through Hole 5watt 2ohm 5% A ...
Ohmite
1: $2.93
T496D226K025ATE800
Tantalum Capacitors - Solid SMD 25volts 22uF 10% E ...
Kemet
1: $3.52
1.5KE30A
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.54
ABLSG-8.000MHZ-D-2-Y-T
Crystals 8MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63
RS0055R000FE12
Wirewound Resistors - Through Hole 5watts 5ohms 1%
Vishay/Dale
1: $2.15
RS005R3300FE12
Wirewound Resistors - Through Hole 5watts .33ohms ...
Vishay/Dale
1: $2.21
RG1/4 270 5%
Metal Film Resistors - Through Hole 270 OHM 5%
IRC
1: $0.35

162979560 165916396 160447641 116245381 154722612 134857715 148288939 131211785 131469449 131469449 148288939