Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RS005100R0FE12
Manufacturer Part #:

RS005100R0FE12

Manufacturer:

Description: Wirewound Resistors - Through Hole 5watts 100ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 Ohms
Tolerance: 1 %
Power Rating: 5 W
Temperature Coefficient: 20 PPM / C
Series: RS, NS
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 7.92 mm Dia. x 22.23 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Dielectric Strength: 1 kVAC
Lead Diameter: 1.02 mm
Factory Pack Quantity: 100
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.15
  10: $1.91
  50: $1.72
  100: $1.71
  200: $1.70
  500: $1.66
  1,000: $1.63
  2,000: $1.31
  5,000: $1.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REF2940AIDBZT
Voltage & Current References 4.096V 100ppm/DegC 50 ...
Texas Instruments
1: $1.45
UWE-12/6-Q12PB-C
DC/DC Converters 72W 12Vin 12Vout 6A Pos Plrty Bas ...
Murata Power Solutions
1: $71.50
S331F-RO
Toggle Switches DPST ON-OFF 25A QUICK CONNECT TERM
NKK Switches
1: $9.52
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
39544-3002
Fixed Terminal Blocks 5.08MM FIXED 2P VERTICAL BLK
Molex
1: $0.85
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
AT89S52-24PU
8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33 ...
Atmel
1: $1.51
PIC16C73B-20/SP
8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O
Microchip Technology
1: $5.80
ES1J
Rectifiers 1.0 A Ultra Fast Recovery Rect
Fairchild Semiconductor
1: $0.54
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
V275LA20AP
Varistors 275V 450pF
Littelfuse
1: $0.60
MBRS340
Schottky Diodes & Rectifiers 3.0a Power Rectifier ...
Fairchild Semiconductor
1: $0.61
STD400BLK
LED Mounting Hardware .2" DIA X .40" BLACK
VCC
1: $0.19
RH05010R00FE02
Wirewound Resistors - Chassis Mount 50watts 10ohms ...
Vishay/Dale
1: $5.09
FP301-1/4-48"-Red-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.68
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.10
FIT7503/8 BK103
Heat Shrink Tubing and Sleeves 3/8in ID SHRNK TUBN ...
Alpha Wire
1: $14.21
RS00550R00FE12
Wirewound Resistors - Through Hole 5watts 50ohms 1 ...
Vishay/Dale
1: $2.15
CMF6010K000FHEK
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/Dale
1: $0.24

131469449 134857715 131211785 162979560 131469449 148288939 160447641 148288939 165916396 154722612 116245381