Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RN65D-F-330K
Manufacturer Part #:

RN65D3303FB14

Manufacturer:

Description: Metal Film Resistors - Through Hole 1/2watt 330Kohms 1% 100ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: No
Resistance: 330 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 175 C
Dimensions: 4.57 mm Dia. x 4.57 mm W x 14.27 mm L
Packaging: Bulk
Case Diameter: 4.57 mm
Case Length: 14.27 mm
Case Width: 4.57 mm
Lead Diameter: 0.64 mm
Product: Precision Metal Film Resistors
Series: RN
Factory Pack Quantity: 100
Type: Military Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  50: $0.50
  100: $0.42
  500: $0.40
  1,000: $0.38
  2,000: $0.32
  5,000: $0.29
  10,000: $0.268
  25,000: $0.243

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
TVX2W100MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $2.29
CD15FD331GO3F
Mica Capacitors 330pF 500V +/-2%
Cornell Dubilier
1: $4.76
CMF60100K00FKEB
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.25
CMF601M0000FKEB
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.15
EEU-EE2W100U
Aluminum Electrolytic Capacitors - Leaded 10UF 450 ...
Panasonic Electronic Components
1: $0.90
RN65D4703FB14
Metal Film Resistors - Through Hole 1/2watt 470Koh ...
Vishay/Dale
1: $0.55
RN65D1004FB14
Metal Film Resistors - Through Hole 1/2watt 1Mohms ...
Vishay/Dale
1: $0.26
RN65D1003FB14
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.26
293-1.6M-RC
Carbon Film Resistors - Through Hole 1.6Mohms 5%
Xicon
1: $0.15
CMF601K0000FKEB
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.25
CD19FD681GO3F
Mica Capacitors 680pF 500V +/-2%
Cornell Dubilier
1: $3.89
RN65D1001FB14
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.26
RL20S682GB14
Metal Film Resistors - Through Hole 1/2watt 6.8Koh ...
Vishay/Dale
1: $0.32
RN65D1002FB14
Metal Film Resistors - Through Hole 1/2watt 10Kohm ...
Vishay/Dale
1: $0.26
RN65D2213FB14
Metal Film Resistors - Through Hole 1/2watt 221Koh ...
Vishay/Dale
1: $0.26
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75

131469449 148288939 131469449 148288939