Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

RN65D-F-169/R

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/2watt 169ohms 1% 100ppm
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 169 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 350 V
Operating Temperature Range: - 65 C to + 175 C
Case Diameter: 4.57 mm
Case Length: 14.27 mm
Case Width: 4.57 mm
Lead Diameter: 0.64 mm
Packaging: Reel
Product: Metal Film Resistors Controlled Temp Coefficient
Series: RN
Type: Metal Film Resistors, Military, Qualified
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001