Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RN55D4704FTR
Manufacturer Part #:

RN55D4704FRE6

Manufacturer:

Description: Metal Film Resistors 1/8watt 4.7Mohms 1% 100ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors
RoHS: No
Resistance: 4.7 MOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 100 PPM / C
Termination Style: Axial
Operating Temperature Range: - 65 C to + 175 C
Dimensions: 2.29 mm Dia. x 6.1 mm L
Packaging: Reel
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Product: Precision Metal Film Resistors
Series: RN
Factory Pack Quantity: 1000
Type: Military Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,290 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.71
  50: $0.65
  100: $0.56
  500: $0.53
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.50
  2,000: $0.42
  5,000: $0.38
  10,000: $0.354
  25,000: $0.321

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO124P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $18.89
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
39530-0003
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK ...
Molex
1: $1.49
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $4.75
5227661-1
RF Connectors R.A. JACK 50 OHM
TE Connectivity / AMP
1: $4.53
M64Y203KB40
Trimmer Resistors - Through Hole 3/8"SQ 20Kohms Mu ...
Vishay/Spectrol
1: $1.78
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
2035-09-BT1LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $1.20
G6S-2-Y-DC12
Low Signal Relays - PCB ThruHole NoLatch Eur DPDT ...
Omron Electronics
1: $3.90
1.5KE11CA-E3/54
TVS Diodes - Transient Voltage Suppressors 1500W 1 ...
Vishay Semiconductors
1: $0.65
M64Y504KB40
Trimmer Resistors - Through Hole 3/8"SQ 500Kohms M ...
Vishay/Spectrol
1: $1.78
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
M64Y204KB40
Trimmer Resistors - Through Hole 3/8"SQ 200Kohms M ...
Vishay/Spectrol
1: $1.78
270-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.15
270-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.15
270-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.15
FDH300A
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.21
271-6.8K-RC
Metal Film Resistors - Through Hole 6.8Kohms 1% 50 ...
Xicon
1: $0.13
929836-01-02
Headers & Wire Housings 2P STRT 2 ROW TIN
3M Electronic Solutions Division
1: $0.24


131469449 148288939 148288939 131469449