Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RN55D1820F/R
Manufacturer Part #:

RN55D1820FRE6

Manufacturer:

Description:
Metal Film Resistors - Through Hole 1/8watt 182ohms 1% 100ppm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: No
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 182 Ohms
Power Rating: 125 mW (1/8 W)
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 65 C to + 175 C
Case Diameter: 2.29 mm
Case Length: 6.1 mm
Lead Diameter: 0.64 mm
Packaging: Reel
Product: Precision Metal Film Resistors
Series: RN
Factory Pack Quantity: 1000
Type: Military Precision Metal Film Resistors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C315C330J1G5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,803
RN55D1004FRE6 Metal Film Resistors - Through Hole 4,284
RN55D4750FB14 Metal Film Resistors - Through Hole 6,165
RN55D1211FB14 Metal Film Resistors - Through Hole 1,827
RN55D1821FB14 Metal Film Resistors - Through Hole 270
RN55D1002FB14 Metal Film Resistors - Through Hole 2,628
RN55D2211FB14 Metal Film Resistors - Through Hole 3,805
RN55D33R2FB14 Metal Film Resistors - Through Hole 2,766
RN55D3920FB14 Metal Film Resistors - Through Hole 1,850
RN55D49R9FB14 Metal Film Resistors - Through Hole 2,846
Real Time Availability
Stock:
312 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.10
  50: $0.076
  100: $0.07
  500: $0.049
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.043
  2,000: $0.041
  5,000: $0.04
  10,000: $0.039
  25,000: $0.038

To add to a project, please Log In.

129527177 139339470 199769614 117383706 131469449 148288939 161858062