Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RH2501R000FE01
Manufacturer Part #:

RH2501R000FE01

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 250watts 1ohms 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 1 %
Power Rating: 250 W
Temperature Coefficient: 50 PPM / C
Series: RH
Operating Temperature Range: - 55 C to + 250 C
Dimensions: 53.98 mm Dia. x 76.2 mm W x 114.3 mm L x 55.58 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $369.46
  5: $328.40
  10: $262.71
  25: $241.18
  50: $227.22
  100: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2269-0
Test Plugs & Test Jacks PNL MT DBL BAN JK BK
Pomona Electronics
1: $3.71
1827596
Pluggable Terminal Blocks 3.81mm 8P HDR W/FLG PANE ...
Phoenix Contact
1: $8.85
S42-RO
Toggle Switches 4PDT ON-NONE-ON
NKK Switches
1: $13.30
86305CY SL005
Multi-Conductor Cables 22AWG 5C SHIELD 100ft SPOOL ...
Alpha Wire
1: $275.76
BR250
Environmental Test Equipment 9MM VIDEO BORESCOPE W ...
Extech
1: $349.99
280-CR25-4.0-RC
Wirewound Resistors - Through Hole 4ohms 5% Tol
Xicon
1: $1.09
SFD66S20K391B-F
Film Capacitors 20uF 660Vac 2.0" Oval Case
Cornell Dubilier
1: $37.86
1N5927BG
Zener Diodes 12V 3W
ON Semiconductor
1: $0.37
RH0251R000FE02
Wirewound Resistors - Chassis Mount 25watts 1ohms ...
Vishay/Dale
1: $4.15
280-CR25-2.0-RC
Wirewound Resistors - Through Hole 2ohms 5% Tol
Xicon
1: $1.09
RH2504R000FE01
Wirewound Resistors - Chassis Mount 250watts 4ohms ...
Vishay/Dale
1: $369.46
GIS-150
Power Transformers Isolation 115V/115V
Stancor
1: $188.81

160447641 116245381 148288939 148288939 165916396 131469449 139156390 131469449