Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RH100-15
Manufacturer Part #:

RH10015R00FJ01

Manufacturer:

Description: Wirewound Resistors - Chassis Mount 100watts 15ohms 1%
Silverlight Page 2,444, Mouser Enhanced Catalog
PDF Page 2,444, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No
Resistance: 15 Ohms
Tolerance: 1 %
Power Rating: 100 W
Temperature Coefficient: 20 PPM / C
Series: RH
Operating Temperature Range: - 55 C to + 250 C
Dimensions: 46.02 mm Dia. x 46.02 mm W x 88.9 mm L x 44.45 mm H
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $209.51
  5: $167.19
  10: $157.85
  25: $150.15
  50: $143.43
  100: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VS-VSKDS403/100
Discrete Semiconductor Modules 200 Amp 100 Volt 25 ...
Vishay Semiconductors
1: $61.75
36DX282G075AB2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $36.04
RH05028R00FE02
Wirewound Resistors - Chassis Mount 50watts 28ohms ...
Vishay/Dale
1: $5.08
RH10016R00FJ01
Wirewound Resistors - Chassis Mount 100watts 16ohm ...
Vishay/Dale
1: $209.51
RH05022R00FE02
Wirewound Resistors - Chassis Mount 50watts 22ohms ...
Vishay/Dale
1: $5.08
RH10012R00FE01
Wirewound Resistors - Chassis Mount 100watts 12ohm ...
Vishay/Dale
1: $209.51
271-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.13
RH010150R0FE02
Wirewound Resistors - Chassis Mount 10watts 150ohm ...
Vishay/Dale
1: $2.50
RH05018R00FE02
Wirewound Resistors - Chassis Mount 50watts 18ohms ...
Vishay/Dale
1: $5.08
RS02B150R0FE12
Wirewound Resistors - Through Hole 3watts 150ohms ...
Vishay/Dale
1: $1.50
RS005270R0FE12
Wirewound Resistors - Through Hole 5watts 270ohms ...
Vishay/Dale
1: $2.15
RH02556R00FE02
Wirewound Resistors - Chassis Mount 25watts 56ohms ...
Vishay/Dale
1: $4.15
291-75-RC
Carbon Film Resistors - Through Hole 75ohms 0.05
Xicon
1: $0.10
RS005350R0FE12
Wirewound Resistors - Through Hole 5watts 350ohms ...
Vishay/Dale
1: $2.15
CRCW12063K57FKEA
Thick Film Resistors - SMD 1/4watt 3.57Kohms 1%
Vishay/Dale
1: $0.22
CPF149R900FKB14
Metal Film Resistors - Through Hole 1watt 49.9ohms ...
Vishay/Dale
1: $0.70
9202-05-20
Reed Relays Surf Mnt Reed Relay
Coto Technology
1: $5.98
CRCW1206110RFKTA
Thick Film Resistors - SMD 1/4watt 110ohms 1%
Vishay/Dale
1000: $0.02

131469449 139156390 116245381 148288939 165916396 148288939 131469449 160447641