|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RH50-400
Manufacturer Part #:

RH050400R0FC02

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 50watt 400ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No
Brand: Vishay / Dale
Resistance: 400 Ohms
Power Rating: 50 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 55 C to + 250 C
Diameter: 16 mm
Height: 15.49 mm
Length: 49.99 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: RH
Factory Pack Quantity: 5
Termination Style: Solder Lug
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Width: 28.96 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ICL7660CSA+ Voltage Regulators - Switching Regulators 8,632
SPP17N80C3 MOSFET 3,159
LM2575HVT-5.0/NOPB Voltage Regulators - Switching Regulators 690
ICL7135CQI+ Display Drivers & Controllers 391
MKT1817410064W Film Capacitors 7,114
RH0506R000FE02 Wirewound Resistors - Chassis Mount 500
TVX2E100MCD Aluminum Electrolytic Capacitors - Leaded 1,032
HCMS-2962 LED Displays & Accessories 62
1050QA3 Panel Mount Indicator Lamps 847
TNPW040248K7BEED Thin Film Resistors - SMD 8,543
Real Time Availability
Stock:
8 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.51
10:
$4.59
25:
$4.24
100:
$4.07
250:
$3.73
500:
$3.45
$3.20
$2.91

To add to a project, please Log In.

160447641 165916396 139156390 116245381 131469449 148288939 161858062 112568327 129527177 199769614