|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RH50-1.8K
Manufacturer Part #:

RH0501K800FC02

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 50watt 1.8Kohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No
Brand: Vishay / Dale
Resistance: 1.8 kOhms
Power Rating: 50 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 55 C to + 250 C
Diameter: 16 mm
Height: 15.49 mm
Length: 49.99 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: RH
Factory Pack Quantity: 5
Termination Style: Solder Lug
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Width: 28.96 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F411RE Development Boards & Kits - ARM 204
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
PN2222A Bipolar Transistors - BJT 27,278
1-480698-0 Pin & Socket Connectors 105,568
L293D Motor / Motion / Ignition Controllers & Drivers 539
LM317D2T-TR Linear Voltage Regulators 6,682
ZTX550 Bipolar Transistors - BJT 9,106
135-2801-010 Flat Cables 39
LFB182G45BG2D280 Signal Conditioning 39,506
MI0805K601R-10 EMI Filter Beads, Chips & Arrays 50,609
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.23
10:
$4.81
25:
$4.40
100:
$3.45
250:
$3.17
500:
$2.92
$2.71
$2.47
$2.34

To add to a project, please Log In.

160447641 165916396 139156390 116245381 148288939 161858062 112568327 129527177 131469449 199769614