Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RH025R1000FE02
Manufacturer Part #:

RH025R1000FE02

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 25watt .1ohm 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 0.1 Ohms
Power Rating: 25 W
Tolerance: 1 %
Temperature Coefficient: 100 PPM / C
Operating Temperature Range: - 55 C to + 250 C
Case Diameter: 13.97 mm
Case Height: 13.87 mm
Case Length: 26.97 mm
Case Width: 27.43 mm
Product: Power Resistors Wirewound Aluminum Housed
Series: RH
Termination Style: Solder Lug
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
132 Can Ship Immediately

On Order: 100 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.82
  10: $6.52
  25: $6.01
  100: $5.78
  250: $5.30
  500: $4.89
  1,000: $4.54
  2,500: $4.13
  5,000: Quote

To add to a project, please Log In.


160447641 165916396 139156390 116245381 148288939 112568327 131469449 161858062 129527177 199769614