|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RH25-35
Manufacturer Part #:

RH02535R00FC02

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 25watt 35ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: No
Brand: Vishay / Dale
Resistance: 35 Ohms
Power Rating: 25 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 55 C to + 250 C
Case Diameter: 13.97 mm
Case Height: 13.87 mm
Case Length: 26.97 mm
Case Width: 27.43 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: RH
Factory Pack Quantity: 5
Termination Style: Solder Lug
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Part # Aliases: 1% 35 RH25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4005 Rectifiers 81,071
PRD-11DG0-24 General Purpose Relays 45
GLS29EE010-70-4C-PHE EEPROM 943
RH02570R00FE02 Wirewound Resistors - Chassis Mount 61
RH02545R00FE02 Wirewound Resistors - Chassis Mount 88
Real Time Availability
Stock:
468 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.47
10:
$3.73
25:
$3.44
100:
$3.33
250:
$3.05
500:
$2.82
$2.61
$2.38
$2.25

To add to a project, please Log In.

129527177 131469449 148288939 161858062 199769614 112568327 160447641 165916396 139156390 116245381