|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RH02533R00FE02
Manufacturer Part #:

RH02533R00FE02

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 25watt 33ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 33 Ohms
Power Rating: 25 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 55 C to + 250 C
Diameter: 13.97 mm
Height: 13.87 mm
Length: 26.97 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: RH
Termination Style: Solder Lug
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Width: 27.43 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563209DDCT Voltage Regulators - Switching Regulators 2,149
DRV8848PWP Motor / Motion / Ignition Controllers & Drivers 697
TPS7A4901DGNR LDO Voltage Regulators 12,585
BCR 402U E6327 LED Lighting Drivers 222,830
2N2907A Bipolar Transistors - BJT 9,059
TMK325BJ226MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,290
LSM303CTR Accelerometers 6,818
RH02556R00FE02 Wirewound Resistors - Chassis Mount 88
RH0253K300FC02 Wirewound Resistors - Chassis Mount 125
Real Time Availability
Stock:
142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.07
10:
$3.79
50:
$3.45
100:
$3.02
250:
$2.77
500:
$2.55
$2.37
$2.16
$2.04

To add to a project, please Log In.

160447641 165916396 139156390 116245381 131469449 148288939 161858062 129527177 199769614 112568327