|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RH01010K00FE02
Manufacturer Part #:

RH01010K00FE02

Manufacturer:

Description:
Wirewound Resistors - Chassis Mount 12.5watt 10Kohm 1% MKD 10watt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Resistance: 10 kOhms
Power Rating: 12.5 W
Tolerance: 1 %
Temperature Coefficient: 20 PPM / C
Operating Temperature Range: - 55 C to + 250 C
Diameter: 10.67 mm
Height: 9.91 mm
Length: 19.05 mm
Packaging: Bulk
Product: Power Resistors Wirewound Aluminum Housed
Series: RH
Termination Style: Solder Lug
Type: Wirewound Resistors, Industrial Power, Aluminum Housed, Chassis Mount
Width: 20.32 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLC5916IDR LED Lighting Drivers 5,793
SI5338C-B-GM Clock Generators & Support Products 1,498
EP2C8T144I8N FPGA - Field Programmable Gate Array 233
47346-0001 USB Connectors 56
S100 Schottky Diodes & Rectifiers 13,799
CY7C68013A-56LTXI USB Interface IC 319
564R60GAS10 Ceramic Disc Capacitors 737
PRTR5V0U2X,215 ESD Suppressors 13,715
DHRB34C101M2BB Ceramic Disc Capacitors 95
2N4392 JFET 1,431
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.95
10:
$3.53
25:
$3.04
100:
$2.61
250:
$2.26
500:
$2.05
$1.80
$1.77
$1.74

To add to a project, please Log In.

160447641 165916396 139156390 116245381 148288939 161858062 131469449 112568327 129527177 199769614