Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCL12182K00FKEK
Manufacturer Part #:

RCL12182K00FKEK

Manufacturer:

Description: Thick Film Resistors - SMD 1watt 2Kohms 1% 1218 100ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant By Exemption Details
Resistance: 2 kOhms
Tolerance: 1 %
Power Rating: 1 W
Voltage Rating: 200 V
Case Code - in: 1218 (Reversed)
Case Code - mm: 3246 (Reversed)
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: RCL
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 4.6 mm W x 3.2 mm L x 0.55 mm H
Package / Case: 1218 (3246 metric) Reversed
Product: Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,457 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  50: $0.51
  100: $0.41
  1,000: $0.18
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.107
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J0011D01BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.07
LM35DZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $1.12
EVQ-PLMA15
Tactile Switches FLAT ACT 2.6NF 4.6x3.4x1.5mm
Panasonic Electronic Components
1: $0.62
TPD2E001DZDR
ESD Suppressors Lo-Cap 2Ch +/-15kV ESD-Protection ...
Texas Instruments
1: $0.39
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
ACM2012-900-2P-T
EMI Filters 90ohms @ MHz 0.4A 2 mm x 1.2 mm
TDK
1: $0.50
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
SN74CBTLV1G125DBVR
Digital Bus Switch ICs LV Single FET
Texas Instruments
1: $0.96
TPS79501DCQR
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.43
EN3C3FX
Standard Circular Connector 3C FEMALE CORD W/#20
Switchcraft
1: $7.06
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
C1608X5R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.30
9126-4500PL
Headers & Wire Housings 26P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.33
WSC0002511R0FEB
Wirewound Resistors - SMD 2watts 511ohms 1%
Vishay/Dale
1: $2.74
C0603C102K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.13
RCL12181R00FKEK
Thick Film Resistors - SMD 1watt 1ohm 1% 1218 100p ...
Vishay/Draloric
1: $0.90
C1206C153K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200vo ...
Kemet
1: $0.48
CRCW2512475RFKEG
Thick Film Resistors - SMD 1watt 475ohms 1%
Vishay/Dale
1: $0.69
RCT-0C
Metal Foil Resistors - SMD CIRC PROBE PAD
TE Connectivity
2000: $0.09
EC2-3NJ
Low Signal Relays - PCB 3VDC NON-LATCH
NEC
1: $2.67

131469449 148288939 131469449 148288939 131469449 185936053 130716826 148288939