|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCL121810R0FKEK
Manufacturer Part #:

RCL121810R0FKEK

Manufacturer:

Description:
Thick Film Resistors - SMD 1watt 10ohms 1% 1218 100ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 10 Ohms
Tolerance: 1 %
Case Code - in: 1218 (Reversed)
Power Rating: 1 W
Temperature Coefficient: 100 PPM / K
Voltage Rating: 200 V
Case Code - mm: 3246 (Reversed)
Operating Temperature Range: - 55 C to + 155 C
Series: RCL
Brand: Vishay / Draloric
Height: 0.55 mm
Length: 3.2 mm
Package / Case: 1218 (3246 metric) Reversed
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Type: Long Side Termination Thick Film Chip Resistors
Width: 4.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW08051K00FKEA Thick Film Resistors - SMD 337,574
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,123
LM78L05ACMX/NOPB Linear Voltage Regulators 10,123
IXDD609SI Gate Drivers 1,075
CRCW08050000Z0EA Thick Film Resistors - SMD 540,561
67996-420HLF Headers & Wire Housings 7,847
DF005S-E3/45 Bridge Rectifiers 2,381
EEE-HA1V101XP Aluminum Electrolytic Capacitors - SMD 4,458
EEE-HA1V4R7R Aluminum Electrolytic Capacitors - SMD 3,200
Real Time Availability
Stock:
2,604 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
50:
$0.255
100:
$0.139
$0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.095
$0.094
$0.092
$0.088
$0.087
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

185936053 130716826 144270676 148288939 131469449 161858062 199769614 129527177 165570540 188616614