|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-RCL061268K0JNEA
Manufacturer Part #:

RCL061268K0JNEA

Manufacturer:

Description:
Thick Film Resistors - SMD 1/2watt 68Kohms 5% 0612 200ppm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 68 kOhms
Tolerance: 5 %
Case Code - in: 0612 (Reversed)
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 200 PPM / K
Voltage Rating: 75 V
Case Code - mm: 1632 (Reversed)
Operating Temperature Range: - 55 C to + 155 C
Series: RCL
Brand: Vishay / Draloric
Height: 0.55 mm
Length: 1.6 mm
Package / Case: 0612 (1632 metric) Reversed
Packaging: Reel
Product: Thick Film Resistors SMD
Termination Style: SMD/SMT
Type: Long Side Termination Thick Film Chip Resistors
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
$0.036
$0.034
$0.032
$0.031

To add to a project, please Log In.

185936053 196928029 148288939 144270676 165570540 188616614 199769614 131469449 161858062