Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-RCL06124K99FKEA
Manufacturer Part #:

RCL06124K99FKEA

Manufacturer:

Description: Thick Film Resistors - SMD 1/2watt 4.99Kohms 1% 0612 100ppm
Silverlight Page 806, Mouser Enhanced Catalog
PDF Page 806, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
RoHS: RoHS Compliant By Exemption Details
Resistance: 4.99 kOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 75 V
Case Code - in: 0612 (Reversed)
Case Code - mm: 1632 (Reversed)
Termination Style: SMD/SMT
Temperature Coefficient: 100 PPM / K
Series: RCL
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Dimensions: 3.2 mm W x 1.6 mm L x 0.55 mm H
Package / Case: 0612 (1632 metric) Reversed
Product: Thick Film Resistors SMD
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,860 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  50: $0.26
  100: $0.20
  1,000: $0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.039
  10,000: $0.036
  20,000: $0.034
  30,000: $0.033
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805X220J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.33
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
440LD22-R
Ceramic Disc Capacitors 2200pF Y5U 20% X1, 400Vac/ ...
Vishay/Cera-Mite
1: $0.78
LM117H/NOPB
Linear Regulators - Standard Pos Adj/500M Reg
Texas Instruments
1: $10.20
CGA4J3X7R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.45
SS496A
Board Mount Hall Effect / Magnetic Sensors 10mA 5V ...
Honeywell
1: $2.57
WSLP0805R0500FEA
Current Sense Resistors - SMD 1/2Watt 0.05Ohm 1%
Vishay/Dale
1: $0.81
C2012X7R1H225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
C3225X7S1H106M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $2.14
PLA10AN3030R4R2B
Common Mode Filters / Chokes 30.0mH 0.4A AC Line F ...
Murata Electronics
1: $1.83
RDED72W683K3M1C11A
Multilayer Ceramic Capacitors MLCC - Leaded 0.068u ...
Murata Electronics
1: $1.19
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
FDPF15N65
MOSFET 30V 92A 5.9OHMS NCH POWER TRENCH
Fairchild Semiconductor
1: $2.68
CMR1U-02M TR13
Rectifiers 1A 200V SMD Fast
Central Semiconductor
1: $0.39
HD06-T
Bridge Rectifiers 600V 0.8A
Diodes Inc.
1: $0.70
SMBJ170A
TVS Diodes - Transient Voltage Suppressors 170V 60 ...
Fairchild Semiconductor
1: $0.35
BAS40-00-V-GS18
Schottky Diodes & Rectifiers 40 Volt 200mA Single
Vishay Semiconductors
1: $0.09
TNPW12064K99BEEA
Thin Film Resistors - SMD 4.99Kohms .1% 25ppm
Vishay
1: $0.55
0874.500MXEP
Fuses 250V .500A 3.6X10 FA PT PB-FREE
Littelfuse
1: $1.29
RCL06122K00FKEA
Thick Film Resistors - SMD 1/2watt 2Kohms 1% 0612 ...
Vishay/Draloric
1: $0.45

148288939 131469449 148288939 131469449 148288939 196928029 185936053 131469449