|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
594-2381-675-20707
Manufacturer Part #:

PTCSS12T071DTE

Manufacturer:

Description:
PTC Thermistors PTC Temp Prot. 70 C
Mouser Online Catalog Page 2,433, Mouser Online Catalog
PDF Page 2,433, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Vishay
Product Category: PTC Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Operating Temperature Range: - 25 C to + 15 C
Case Height: 0.9 mm
Case Length: 2 mm
Case Width: 1.25 mm
Dimensions: 1.25 mm W x 2 mm L x 0.9 mm H
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 25 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ST1S40IPHR Voltage Regulators - Switching Regulators 1,810
0154004.DRT Surface Mount Fuses 2,057
ADG619BRMZ Analog Switch ICs 2,727
HFBR-1414Z Fiber Optic Transmitters, Receivers, Transceivers 478
BAT46W-E3-08 Schottky Diodes & Rectifiers 125,417
MBRB60H100CTT4G Schottky Diodes & Rectifiers 2,148
IRFH7446TRPbF MOSFET 3,110
571-0122F LED Circuit Board Indicators 1,735
LGL2W151MELZ30 Aluminum Electrolytic Capacitors - Snap In 3
171825-4 Headers & Wire Housings 10,604
Real Time Availability
Stock:
3,013 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.84
  50: $0.74
  100: $0.609
  500: $0.558
  1,000: $0.499
  2,000: $0.406
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.296
  8,000: $0.279
  12,000: $0.262
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
129527177 156058099 135687899 161858062