Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-PDS-500
Manufacturer Part #:

PDS500G01

Manufacturer:

Description:
Display Modules Video Controller 5VDC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Display Modules
RoHS: No
Brand: Vishay / Dale
Display Type: TFT-LCD Controllers
Display Resolution - Pixels: 128 x 32, 128 x 64, 192 x 64, 256 x 64, 320 x 64
Interface Type: Parallel, RS-232
Operating Supply Voltage: 5 V
Operating Supply Current: 100 mA
Maximum Operating Temperature: + 70 C
Dimensions: 5 in x 4.5 in
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $348.96
  5: $333.10

To add to a project, please Log In.


This product is also available in:
121159121 153566726 123575067 146259450 151136975 135098756 116582451 151682008 192564755