|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-NTHS1206N2N1002JE
Manufacturer Part #:

NTHS1206N02N1002JE

Manufacturer:

Description:
Thermistors 10Kohms 5%
Mouser Online Catalog Page 823, Mouser Online Catalog
PDF Page 823, PDF Catalog Page
NTHS1206N02N1002JE Datasheet NTHS1206N02N1002JE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
B Parameter: 3477 K
Resistance: 10 kOhms
Power Rating: 280 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NTHS
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 1206
Packaging: Reel
Length: 3.2 mm
Width: 1.6 mm
Height: 1.8 mm
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTN78060WAH Non-Isolated DC/DC Converters 1,232
RXM-433-LR RF Modules 1,493
776163-1 Automotive Connectors 692
T491C107K016AT Tantalum Capacitors - Solid SMD 24,884
AUIR3315STRL Power Switch ICs - Power Distribution 3,158
216843-1 Terminals 3,866
TRS3232EQPWRQ1 RS-232 Interface IC 2,095
B530C-13-F Schottky Diodes & Rectifiers 4,348
ANT-433-HESM Antennas 2,359
NC20L00223KBA NTC Thermistors 2,385
Real Time Availability
Stock:
4,863 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.08
10:
$0.801
100:
$0.586
500:
$0.493
$0.41
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.364
$0.357
$0.349
$0.341
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

136685087 150631777 125636063 129527177 156058099 168270726 100300003 163561522 114541104 120050161 123889009 161858062