Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-NTHS0805N2N1002JE
Manufacturer Part #:

NTHS0805N02N1002JE

Manufacturer:

Description: Thermistors NTC 10Kohms 5%
Silverlight Page 742, Mouser Enhanced Catalog
PDF Page 742, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Resistance: 10 kOhms
Power Rating: 210 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Series: NTHS
Operating Temperature Range: - 40 C to + 125 C
Dimensions: 1.25 mm W x 2.01 mm L x 1.45 mm H
Package / Case: 0805
Packaging: Reel
Factory Pack Quantity: 2000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,207 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.00
  10: $0.87
  100: $0.68
  500: $0.56
  1,000: $0.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.363
  5,000: $0.35
  10,000: $0.344
  25,000: $0.325
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LXMS31ACNA-010
RFID Transponders MAGICSTRAP RFID Ant Type 2 NXP G ...
Murata Electronics
1: $1.58
SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $1.22
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.87
BLM18HG102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.45
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
CGA6P3X7R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.69
IRFR4615TRLPBF
MOSFET MOSFT 150V 33A 42mOhm 26nC Qg
International Rectifier
1: $1.93
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
MCS1632R020FER
Current Sense Resistors - SMD 1W 0.02 ohm 1%
Ohmite
1: $0.35
NC20MC0102JBA
Thermistors - NTC 1206 1Kohm 5%
AVX
1: $0.79
SRR1210-220M
Fixed Inductors 22uH
Bourns
1: $1.07
TSL267-LF
Light To Frequency & Light To Voltage Light to Vol ...
ams
1: $2.00
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
NFE61HT330U2A9L
EMI/RFI Suppressors & Ferrites 2606 33pF +/-30% 10 ...
Murata Electronics
1: $1.15
B330LA-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 30 Volt
Vishay Semiconductors
1: $0.29
CRCW06030000Z0EB
Thick Film Resistors - SMD 1/10watt ZEROohm Jumper
Vishay/Dale
1: $0.22
NTHS0805N03N1001JE
Thermistors - NTC NTC 1Kohms 5%
Vishay/Dale
1: $1.00
CRCW06033K74FKEA
Thick Film Resistors - SMD 1/10watt 3.74Kohms 1%
Vishay/Dale
1: $0.22
NTHS1206N02N1002KE
Thermistors - NTC NTC 10Kohms 10%
Vishay/Dale
1: $1.08
NTCS0805E3472GMT
Thermistors - NTC NTC 4.7K 2% SMD
Vishay/BC Components
6450: $0.27


150631777 136685087 123889009 123889009