|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-NTHS0603N2N1002JE
Manufacturer Part #:

NTHS0603N02N1002JE

Manufacturer:

Description:
Thermistors 10Kohms 5%
Mouser Online Catalog Page 823, Mouser Online Catalog
PDF Page 823, PDF Catalog Page
NTHS0603N02N1002JE Datasheet NTHS0603N02N1002JE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Thermistors
RoHS: RoHS Compliant By Exemption Details
Brand: Vishay / Dale
B Parameter: 3477 K
Resistance: 10 kOhms
Power Rating: 125 mW
Tolerance: 5 %
Termination Style: SMD/SMT
Type: NTC
Series: NTHS
Operating Temperature Range: - 40 C to + 125 C
Package / Case: 0603
Packaging: Reel
Length: 1.6 mm
Width: 0.8 mm
Height: 1 mm
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 629,981
NTHS0603N01N1003JE NTC Thermistors 5,030
CRCW04020000Z0ED Thick Film Resistors - SMD 874,137
ABM8G-25.000MHZ-18-D2Y-T Crystals 10,851
WGI217LM S LJWE Ethernet ICs 1,780
47018-4000 I/O Connectors 388
04025A100KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,757
CRCW040217K8FKED Thick Film Resistors - SMD 166,838
CRCW04027K50FKED Thick Film Resistors - SMD 46,147
CRCW040262R0JNED Thick Film Resistors - SMD 20,925
Real Time Availability
Stock:
5,675 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.96
10:
$0.715
100:
$0.523
500:
$0.44
$0.366
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.325
$0.318
$0.312
$0.301
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

114541104 123889009 163561522 156058099 125636063 129527177 168270726 100300003 120050161 161858062