Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-NS02B270R0FE12
Manufacturer Part #:

NS02B270R0FE12

Manufacturer:

Description: Wirewound Resistors - Through Hole 270ohms 1% 3watts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 270 Ohms
Tolerance: 1 %
Power Rating: 3 W
Temperature Coefficient: 20 PPM / C
Series: RS, NS
Termination Style: Axial
Operating Temperature Range: - 65 C to + 250 C
Dimensions: 4.75 mm Dia. x 14.22 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Silicon Coated
Dielectric Strength: 1 kVAC
Lead Diameter: 0.81 mm
Type: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.39
  100: $1.52
  300: $1.34
  500: $1.12
  1,000: $1.05
  2,000: $0.979
  11,000: $0.902
  23,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
105-0602-001
Test Plugs & Test Jacks TIP JACK RED
Johnson / Emerson Connectivity Solutions
1: $1.30
OPA2277PA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $4.27
598-8170-107F
Standard LEDs - SMD Green Water Clr 40mcd 570nm
Dialight
1: $0.09
VS-MBR10T100
Schottky Diodes & Rectifiers 10 Amp 100 Volt Submi ...
Vishay Semiconductors
1: $0.57
QXK2E106KTP
Film Capacitors 250volts 10uF
Nichicon
1: $4.12
ECH-U1H822JX5
Film Capacitors 8200pF 50volts 5% 1206 PPS Film
Panasonic Electronic Components
1: $0.90
105-0603-001
Test Plugs & Test Jacks TIP JACK BLACK
Johnson / Emerson Connectivity Solutions
1: $1.30
C3216Y5V1E106Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.36
2N5551TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.20
031303.2MXP
Cartridge Fuses 250V 3.2A Slo-Blo
Littelfuse
1: $0.88
BD14016S
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.49
CMF60100K00FKEB
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.25
64600001003
Fuse Holder 5X20MM PC MNT
Littelfuse
1: $0.56
SDR0403-1R8ML
Fixed Inductors 1.8uH 20% SMD
Bourns
1: $0.42
CMF601K0000FKEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.25
UVR1V102MHD1AA
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Nichicon
1: $0.22
BD13916S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.51
F4UEE
Pushbutton Switches PB SWITCH
C&K Components
1: $3.05
NS02B500R0FE12
Wirewound Resistors - Through Hole 500ohms 1% 3wat ...
Vishay/Dale
1: $2.39
NS02B100R0FE12
Wirewound Resistors - Through Hole 100ohms 1% Axia ...
Vishay/Dale
1: $2.39


148288939 131211785 148288939 131469449 131469449 116245381 162979560 134857715