Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-LVR03R2000FE70
Manufacturer Part #:

LVR03R2000FE70

Manufacturer:

Description: Wirewound Resistors - Through Hole .2ohms 1% 3watts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 200 mOhms
Tolerance: 1 %
Power Rating: 3 W
Series: LVR
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 5.21 mm Dia. x 14.22 mm L
Packaging: Reel
Product: Power Resistors Wirewound Low Value
Lead Diameter: 0.813 mm
Type: Wirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
666 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.13
  50: $1.05
  100: $1.00
  500: $0.882
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.85
  2,000: $0.83
  5,000: $0.80
  10,000: $0.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
20-101-1112
System-On-Modules - SOM RCM4010 Core Module
Rabbit Semiconductor
1: $69.00
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
FH12-26S-1SH(55)
FFC & FPC Connectors 1MM 26 POS R/A BTTM SMT GLD
Hirose Connector
1: $2.08
LOB3R100FLF
Current Sense Resistors - Through Hole .1 OHM 1% 3 ...
IRC
1: $1.06
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
1N4742ATR
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
STGP10NC60HD
IGBT Transistors PowerMESH TM IGBT
STMicroelectronics
1: $1.17
LVR03R1000FE70
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $1.26
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2300LL-102-V-RC
Fixed Inductors TOROID INDUCTOR 1K LOW LOSS VERTCL ...
Bourns
1: $4.18
K104K20X7RH53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.38
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
DF08M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.41
140-50N2-180J-RC
Ceramic Disc Capacitors 50V 18pF NPO 5% Tol
Xicon
1: $0.08
LVR125S
Resettable Fuses 265V 1.25 A 20 AWG Lead
TE Connectivity / Raychem
1: $1.38

116245381 148288939 160447641 148288939 131469449 165916396 131469449 127065300