Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-LVR3-0.15
Manufacturer Part #:

LVR03R1500FB12

Manufacturer:

Description: Wirewound Resistors - Through Hole 3watts 0.15ohms 1%
Silverlight Page 818, Mouser Enhanced Catalog
PDF Page 818, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: No
Resistance: 150 mOhms
Tolerance: 1 %
Power Rating: 3 W
Series: LVR
Termination Style: Axial
Operating Temperature Range: - 65 C to + 275 C
Dimensions: 5.21 mm Dia. x 14.22 mm L
Packaging: Bulk
Product: Power Resistors Wirewound Low Value
Lead Diameter: 0.813 mm
Factory Pack Quantity: 100
Type: Wirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead
Part # Aliases: .15 1% LVR3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
66 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.40
  10: $1.27
  25: $1.23
  50: $1.13
  100: $0.954
  200: $0.875
  500: $0.84
  1,000: $0.792
  2,000: $0.736

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
LM3478MM/NOPB
DC/DC Switching Controllers HI EFF LOW-SIDE N CH C ...
Texas Instruments
1: $1.94
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
SUP90P06-09L-E3
MOSFET 60V 90A 250W 9.3mohm @ 10V
Vishay/Siliconix
1: $3.84
IR3315SPBF
Power Driver ICs 40V 20A
International Rectifier
1: $5.40
HCPL2531
High Speed Optocouplers DIP-8 DUAL HS PH TRN
Fairchild Semiconductor
1: $1.95
STP12NM50
MOSFET N-Ch 500 Volt 12 Amp
STMicroelectronics
1: $3.91
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.43
MCT62S
Transistor Output Optocouplers SO-8 DUAL PH TRAN
Fairchild Semiconductor
1: $0.84
24LC64-I/SN
EEPROM 8kx8 - 2.5V
Microchip Technology
1: $0.48
PIC16F785-I/SO
8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O
Microchip Technology
1: $2.24
SR205E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
4308R-102-330LF
Resistor Networks & Arrays 33ohm 8Pin Isolated
Bourns
1: $0.48
MKT1822310404
Film Capacitors 0.01uF 400V 5%
Vishay/Roederstein
1: $0.71
HCF4042BEY
Latches Quad Clock "D" Latch
STMicroelectronics
1: $0.57
LP-36 WE
Circuit Board Hardware - PCB PCB Ejector .062in Ny ...
Bivar
1: $0.77
PV36X501C01B00
Trimmer Resistors - Through Hole 500ohms
Murata Electronics
1: $1.69
GBU2510-G
Bridge Rectifiers GBU GPP 25A 1000V Rect. Bridge D ...
Comchip Technology
1: $1.68
CK05BX333K
Multilayer Ceramic Capacitors MLCC - Leaded MONO C ...
Cornell Dubilier
1: $0.46
XO53CTDNA4M9152
Standard Clock Oscillators DIP-14 5V 4.9152MHz
Vishay/Dale
1: $2.56

165916396 148288939 148288939 116245381 131469449 131469449 127065300 160447641