|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-LVR03R0250FE12
Manufacturer Part #:

LVR03R0250FE12

Manufacturer:

Description:
Wirewound Resistors - Through Hole .025ohms 1% 3watts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Termination Style: Axial
Resistance: 0.025 Ohms
Power Rating: 3 W
Tolerance: 1 %
Operating Temperature Range: - 65 C to + 275 C
Diameter: 5.21 mm
Length: 14.22 mm
Lead Diameter: 0.813 mm
Product: Power Resistors Wirewound Low Value
Series: LVR
Type: Wirewound Resistors, Precision Power, Low Value, Commercial, Axial Lead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DSP1N5S5 Isolated DC/DC Converters 167
EROP7SA Pliers & Tweezers 210
9121A Bench Top Power Supplies 1
DSP1N5S12 Isolated DC/DC Converters 56
CRCW080549K9FKEA Thick Film Resistors - SMD 51,255
LVR03R0500FE12 Wirewound Resistors - Through Hole 1,648
T491B225K025AT Tantalum Capacitors - Solid SMD 5,136
1425PHD Racks & Rack Cabinet Accessories 16
86093488314755V1LF DIN 41612 Connectors 95
90B04ST DIP Switches / SIP Switches 499
Real Time Availability
Stock:
4,189 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.31
50:
$1.10
100:
$1.04
500:
$0.917
$0.884
$0.85
$0.832
$0.78

To add to a project, please Log In.

160447641 165916396 127065300 116245381 129527177 199769614 131469449 148288939 161858062