Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
71-L016N2MYYHET
Manufacturer Part #:

L016N002MYYHET0000

Manufacturer:

Description: LCD Character Display Modules & Accessories Yel/Grn Transflect Yel/Grn LED
Silverlight Page 2,368, Mouser Enhanced Catalog
PDF Page 2,368, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Transflective
Character Count x Line: 16 x 2
Features: High contrast
Fluid Type: STN
Interface: 8 bit Micro
Background Color: Yellow/Green
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Backlight Type: LED Yellow/Green
Module Size - W x H x T: 85 mm x 32.6 mm x 13.2 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 5
Viewing Area - W x H: 66 mm x 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.36
  10: $7.52
  25: $6.84
  50: $6.27
  100: $5.95
  200: $5.66
  500: $5.37
  1,000: $5.10
  2,000: $4.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOD5270-100IR
Ethernet Modules 32-Bit 147MHz 50 Pin DIP Industri ...
NetBurner
1: $79.00
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
PIC18F2550-I/SP
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.38
89116-0101
Headers & Wire Housings 16P IDC SOCKET
3M Electronic Solutions Division
1: $0.69
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
ATMEGA324P-20PU
8-bit Microcontrollers - MCU AVR 32KB 1KB EE 20MHz ...
Atmel
1: $7.16
LM78L05ACZX
Linear Regulators - Standard TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.53
2-1571550-2
IC & Component Sockets GOLD CNT TIN SLV 8P
TE Connectivity
1: $2.66
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
3302/16-CUT-LENGTH
Flat Cables .050 16 COND. 28AWG COLOR CODED, 1PC=1 ...
3M Electronic Solutions Division
1: $0.64
TLHR4200
Standard LEDs - Through Hole Red Tinted Non-Diff
Vishay Semiconductors
1: $0.17
M74HC4051B1R
Multiplexer Switch ICs Ana Multi/Demultiplx
STMicroelectronics
1: $1.68
KUSBX-BS1N-B
USB Connectors B TYPE RECEPTACLE BLACK
Kycon
1: $1.63
K104K15X7RF53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
6N138-000E
High Speed Optocouplers 100 KBd 2500Vrms
Avago Technologies
1: $1.35
BAT85,133
Schottky Diodes & Rectifiers DIODE SCHOTTKY
NXP Semiconductors
1: $0.34
C320C220K2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.25
PS-11502-B
Enclosures, Boxes, & Cases 5.27x7.44x1.27"BLACK
Bud Industries
1: $10.10
T355B105K050AT
Tantalum Capacitors - Solid Leaded 50volt 1.0uF 10 ...
Kemet
1: $2.01
61GB5FX
DIN Connectors 5 PIN RECEPTACLE
Switchcraft
1: $5.05

151682008 123575067 123575067 151682008 151136975