|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
71-L016N2AYYHET
Manufacturer Part #:

L016N002AYYHET0000

Manufacturer:

Description:
LCD Character Display Modules & Accessories Yel/Grn Transflect Yel/Grn LED
Mouser Online Catalog Page 2,380, Mouser Online Catalog
PDF Page 2,380, PDF Catalog Page
L016N002AYYHET0000 Datasheet L016N002AYYHET0000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 16 x 2
Fluid Type: STN
Backlight Type: LED Yellow/Green
Interface Type: 8 bit Micro
Brand: Vishay / Dale
Background Color: Yellow-Green
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Features: High contrast
Module Size - W x H x T: 84 mm x 44 mm x 13.2 mm
Factory Pack Quantity: 1
Viewing Area - W x H: 66 mm x 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
LR8K4-G Linear Voltage Regulators 28,682
1757077 Pluggable Terminal Blocks 3,727
USB2517I-JZX USB Interface IC 3,024
43-77-20G Thermal Interface Products 34,301
PVI1050NS-TPBF Photodiode Output Optocouplers 761
MJD340T4 Bipolar Transistors - BJT 6,708
RURG3060 Diodes - General Purpose, Power, Switching 480
1N5386BRLG Zener Diodes 7,107
164H24 Power Transformers 41
Real Time Availability
Stock:
533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.62
10:
$9.62
25:
$7.61
100:
$6.41
250:
$6.01
500:
$5.31
$5.19

To add to a project, please Log In.

121159121 112807433 123575067 126228526 135098756 116582451 151682008 146259450 151136975