|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-ILBB0805ER800V
Manufacturer Part #:

ILBB0805ER800V

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 80ohms 25%
Mouser Online Catalog Page 2,514, Mouser Online Catalog
PDF Page 2,514, PDF Catalog Page
ILBB0805ER800V Datasheet ILBB0805ER800V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 0805 (2012 metric)
Impedance: 80 Ohms
Maximum DC Current: 300 mA
Tolerance: 25 %
Maximum DC Resistance: 150 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 2 mm
Width: 1.25 mm
Height: 0.9 mm
Series: ILBB-0805
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 4000
Test Frequency: 100 MHz
Type: Multilayer Ferrite Bead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
413990-1 RF Connectors / Coaxial Connectors 1,178
Real Time Availability
Stock:
6,345 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.15
100:
$0.076
500:
$0.049
$0.04
$0.032
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.03
$0.025
$0.023
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107682024 161858062 1295271775-0805-134false