|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
70-ILB1206ER260V
Manufacturer Part #:

ILB1206ER260V

Manufacturer:

Description:
EMI Filter Beads, Chips & Arrays 26ohms 25%
Mouser Online Catalog Page 2,514, Mouser Online Catalog
PDF Page 2,514, PDF Catalog Page
ILB1206ER260V Datasheet ILB1206ER260V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: EMI Filter Beads, Chips & Arrays
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Product: Ferrite Chip Beads
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Impedance: 26 Ohms
Maximum DC Current: 500 mA
Tolerance: 25 %
Maximum DC Resistance: 50 mOhms
Operating Temperature Range: - 55 C to + 125 C
Length: 3.2 mm
Width: 1.6 mm
Height: 1.1 mm
Series: ILB-1206
Packaging: Reel
Capacitance: -
Factory Pack Quantity: 3000
Test Frequency: 100 MHz
Type: Multilayer Ferrite Bead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,237
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 280,518
EPM3064ATI44-10N CPLD - Complex Programmable Logic Devices 3,627
SN75ALS180DR RS-422/RS-485 Interface IC 1,192
UA7805CKTTR Linear Voltage Regulators 2,521
1N914BWS Diodes - General Purpose, Power, Switching 14,604
T491A104K050AT Tantalum Capacitors - Solid SMD 5,306
UA7824CKTTR Linear Voltage Regulators 796
VNN1NV04PTR-E Gate Drivers 38,687
Real Time Availability
Stock:
8,473 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.21
50:
$0.08
100:
$0.06
500:
$0.059
$0.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.048
$0.043
$0.041
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

107682024 161858062 1295271775-0805-124false