Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLW4040CFERR56M1
Manufacturer Part #:

IHLW4040CFERR56M11

Manufacturer:

Description: Fixed Inductors .56uH 20% 500KHz
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,540, Mouser Enhanced Catalog
PDF Page 2,540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 560 nH
Tolerance: 20 %
Maximum DC Current: 30.5 A
Maximum DC Resistance: 1.81 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 500 kHz
Dimensions: 10.15 mm W x 10.16 mm L x 2.4 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2.4 mm
Case Length: 10.16 mm
Case Width: 10.15 mm
Packaging: Reel
Product: Inductors
Series: IHLW-4040CF-11
Test Frequency: 100 kHz
Type: Low Profile High Current Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
444 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.77
  10: $1.45
  100: $1.20
  250: $0.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.94
  1,000: $0.87
  2,000: $0.81
  5,000: $0.73
  10,000: $0.71
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43045-0612
Headers & Wire Housings 6 CKT VERT HEADER
Molex
1: $1.36
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.10
2013655-1
HDMI, Displayport & DVI Connectors Rcpt R/A SMT w/ ...
TE Connectivity / AMP
1: $4.90
C0805C473K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2300LL-220-V-RC
Fixed Inductors TOROID INDUCTOR 22uH LOW LOSS VERT ...
Bourns
1: $4.18
IHLP4040DZERR56M01
Fixed Inductors .56uH 20%
Vishay/Dale
1: $2.52
PM2120-221K-RC
Fixed Inductors 220uH 10%
J.W. Miller
1: $2.73
UPW1E472MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $2.06
5KP7.5
TVS Diodes - Transient Voltage Suppressors 7.5Vso ...
Littelfuse
1: $2.63
12067A331JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.60
3306F-1-501
Trimmer Resistors - Through Hole 500ohm 25% 6mm Si ...
Bourns
1: $0.80
PLG0G272MDO1
Aluminum Electrolytic Capacitors - Leaded 2700uF 4 ...
Nichicon
1: $2.14
CD16FD132JO3
Mica Capacitors 1300pF 500V +/-5%
Cornell Dubilier
1: $2.93
13211
Solder Sn63/Pb37 GLOWCORE2% .050 DIA 1 lb.
AIM
1: $21.99
13977
Solder Sn63/Pb37 GLOCOR2.5% .032 DIA 1 lb.
AIM
1: $24.88
UVZ1H4R7MDD1TA
Aluminum Electrolytic Capacitors - Leaded 4.7uF 50 ...
Nichicon
1: $0.15

117653647 126537369 117653647