Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
70-IHLW4040CFERR15M1
Manufacturer Part #:

IHLW4040CFERR15M11

Manufacturer:

Description: Fixed Inductors .15uH 20% 500KHz
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,540, Mouser Enhanced Catalog
PDF Page 2,540, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 150 nH
Tolerance: 20 %
Maximum DC Current: 45 A
Maximum DC Resistance: 0.82 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 500 kHz
Dimensions: 10.15 mm W x 10.16 mm L x 2.4 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2.4 mm
Case Length: 10.16 mm
Case Width: 10.15 mm
Packaging: Reel
Product: Inductors
Series: IHLW-4040CF-11
Test Frequency: 100 kHz
Type: Low Profile High Current Inductor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.77
  10: $1.45
  100: $1.20
  250: $0.96
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $0.94
  1,000: $0.87
  2,000: $0.81
  5,000: $0.73
  10,000: $0.71
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
J8064D628ANL
Modular Connectors / Ethernet Connectors 1X2 TAB D ...
Pulse
1: $12.33
BNX024H01B
EMI Filters 50volt 15A 100M ohm EMI Suppression Fl ...
Murata Electronics
1: $9.43
LP2998MAX/NOPB
Voltage & Current References
Texas Instruments
1: $1.70
BNX025H01B
EMI Filters 25volt 15A 50M ohm EMI Suppression Flt ...
Murata Electronics
1: $9.43
MR256A08BCYS35
NVRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM
Everspin Technologies
1: $7.55
KST2907AMTF
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.20
MPZ2012S300A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
MPZ1608S601A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
FX2-20S-1.27SVL(71)
Board to Board & Mezzanine Connectors 20P STRT SMT ...
Hirose Connector
1: $4.98

140562796 102255484 126537369 194331625 117653647 117653647 139224919