|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
IHLP8787MZERR47M5A
Manufacturer Part #:

IHLP8787MZERR47M5A

Manufacturer:

Description:
Fixed Inductors 0.47uH 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Vishay
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: Vishay / Dale
Inductance: 470 nH
Tolerance: 20 %
Maximum DC Current: 80 A
Maximum DC Resistance: 670 uOhms
Operating Temperature Range: - 55 C to + 155 C
Shielding: Shielded
Termination Style: SMD/SMT
Package / Case: 8787
Length: 22 mm
Width: 22.48 mm
Height: 13 mm
Series: IHLP-8787MZ-5A
Mounting Style: SMD/SMT
Packaging: Reel
Product: Power Inductors
Tradename: IHLP-8787MZ-5A
Type: Low Profile, High Current IHLP Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSH28181L000FEA Current Sense Resistors - SMD 5,805
C3225X7S1H106M250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 21,376
IHLP8787MZER101M5A Fixed Inductors 390
TPS71533QDCKRQ1 LDO Voltage Regulators 3,945
IHLP6767GZER3R3M01 Fixed Inductors 563
IHLP8787MZER470M51 Fixed Inductors 159
IHLP8787MZER4R7M5A Fixed Inductors 420
IHLP6767GZERR22M01 Fixed Inductors 786
IHLP8787MZER1R0M5A Fixed Inductors 135
IHLP8787MZER100M5A Fixed Inductors 225
Real Time Availability
Stock:
157 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.60
10:
$12.29
25:
$12.14
100:
$12.00
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$11.34
400:
$10.08
800:
$9.76
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

172509267 109626280 114556674 140171998 157506949 185831020 173033275 114541104 117487596 161858062 175701397 194075389 117653647 125636063 129527177 177705011